Part Details for 35965-9222 by Molex
Overview of 35965-9222 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 35965-9222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6649
|
Newark | 070 Ww Multi Plug Hsg 2P Cgwred |Molex 35965-9222 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
0359659222
|
Avnet Americas | Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount (Alt: 0359659222) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2099 | Buy Now |
DISTI #
538-35965-9222
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1670 / $0.1790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
36000 Partner Stock |
|
$0.1880 / $0.2640 | Buy Now |
DISTI #
0359659222
|
Avnet Americas | Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount (Alt: 0359659222) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2099 | Buy Now |
DISTI #
0359659222
|
Avnet Americas | Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount (Alt: 0359659222) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2099 | Buy Now |
|
Master Electronics | RoHS: Compliant |
36000 Partner Stock |
|
$0.1880 / $0.2640 | Buy Now |
Part Details for 35965-9222
35965-9222 CAD Models
35965-9222 Part Data Attributes
|
35965-9222
Molex
Buy Now
Datasheet
|
Compare Parts:
35965-9222
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |