Part Details for 35CV100KX by SUN Electronic Industries Corporation
Overview of 35CV100KX by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35CV100KX
35CV100KX CAD Models
35CV100KX Part Data Attributes:
|
35CV100KX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
35CV100KX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-KX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 35CV100KX
This table gives cross-reference parts and alternative options found for 35CV100KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CV100KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41125B7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 35CV100KX vs B41125B7107M000 |
MVY35VC100MH10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN | Chemi-Con | 35CV100KX vs MVY35VC100MH10TR |
CVH-1V101MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 35CV100KX vs CVH-1V101MG10-R-LF |
NAZJ101M35V8X10.5KBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | 35CV100KX vs NAZJ101M35V8X10.5KBF |
B41123B7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 35CV100KX vs B41123B7107M000 |
35TLV100MFA8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 35CV100KX vs 35TLV100MFA8X10.5 |
B41145A7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 35CV100KX vs B41145A7107M000 |
CM1V107M08010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | 35CV100KX vs CM1V107M08010VR |
MZAVVC100MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Chemi-Con | 35CV100KX vs MZAVVC100MH10 |
MVY35VE100MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Chemi-Con | 35CV100KX vs MVY35VE100MH10 |