Part Details for 35DRA1302-1302XXXX by Microprecision Electronics SA
Overview of 35DRA1302-1302XXXX by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 35DRA1302-1302XXXX
35DRA1302-1302XXXX CAD Models
35DRA1302-1302XXXX Part Data Attributes:
|
35DRA1302-1302XXXX
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
35DRA1302-1302XXXX
Microprecision Electronics SA
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.001 cd | |
Number of LEDs in Array | 35 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |