Part Details for 35D013 by TE Connectivity
Overview of 35D013 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35D013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1318
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:-, Enclosure Material:Steel, External Height - Metric:79.5Mm, External Width - Metric:85.9Mm, External Depth - Metric:134.9Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity 35D013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$50.9300 / $67.6900 | Buy Now |
DISTI #
84AC3782
|
Newark | 35D013=Enclosure,pr,assy,w/Bas Rohs Compliant: Yes |Potter&brumfield Te Connectivity 35D013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$51.3900 / $66.2900 | Buy Now |
DISTI #
PB646-ND
|
DigiKey | COVER DUST METAL FOR PRD RELAYS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
115 In Stock |
|
$54.9339 / $69.5800 | Buy Now |
DISTI #
655-35D013
|
Mouser Electronics | Relay Sockets & Hardware DUST COVER FOR PRD RoHS: Compliant | 28 |
|
$54.9300 / $69.5700 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Metal Cover for Power Relay RoHS: Compliant |
1695 In Stock |
|
$45.9100 / $64.7700 | Buy Now |
|
Quest Components | RELAYS/ACCESSORIES | 4 |
|
$45.8835 | Buy Now |
DISTI #
5-1393158-2
|
TTI | Relay Sockets & Hardware CONNECTOR HIREL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 35D013
|
PEI Genesis | Relays/Accessories | 62 |
|
Buy Now | |
DISTI #
000000000000048576
|
Sager | Relay Sockets & Hardware DUST COVER FOR PRD | 48 |
|
Buy Now | |
DISTI #
1187661
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, STEEL, GREY RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$48.3047 / $68.0611 | Buy Now |