-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2324
|
Newark | Aluminium Electrolytic Capacitor, Ml Series, 100 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ML100MEFC8X7.5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.3880 | Buy Now |
DISTI #
232-35ML100MEFC8X7.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 562 |
|
$0.1070 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 8mm dia x 7.5mm - -40 to 105°C RoHS: Compliant |
5579 In Stock |
|
$0.1133 / $0.1722 | Buy Now |
DISTI #
51679665
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 8 X 7.5mm) Radial 3.5mm 125mA 5000h 105C Bulk Min Qty: 500 Package Multiple: 250 Date Code: 1929 | Americas - 5500 |
|
$0.1703 / $0.2392 | Buy Now |
DISTI #
KEL16465
|
Rutronik | ML 100uF 35V 20% 8x7/3,5 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0445 / $0.0577 | Buy Now |
DISTI #
SMC-35ML100MEFC8X7.5
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ | |
DISTI #
35ML100MEFC8X7.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 35ML100MEFC8X7.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
8126550
|
element14 Asia-Pacific | CAP, 100F, 35V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 3794 |
|
$0.1590 / $0.4747 | Buy Now |
DISTI #
8126550
|
Farnell | CAP, 100F, 35V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 3794 |
|
$0.1306 / $0.3704 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 8mm dia x 7.5mm - -40 to 105°C RoHS: Compliant |
5579 In Stock |
|
$0.1133 / $0.1722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ML100MEFC8X7.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ML100MEFC8X7.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ML100MEFC8X7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ML100MEFC8X7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ML100MEFCFA8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ML100MEFC8X7.5 vs 35ML100MEFCFA8X7.5 |
35ML100MEFCCE8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ML100MEFC8X7.5 vs 35ML100MEFCCE8X7.5 |
35ML100MEFCKC8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ML100MEFC8X7.5 vs 35ML100MEFCKC8X7.5 |
35ML100MEFCT78X7.5 | CAP ALUM 100UF 20% 35V RADIAL | Rubycon Corporation | 35ML100MEFC8X7.5 vs 35ML100MEFCT78X7.5 |
35ML100MFA8X7.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ML100MEFC8X7.5 vs 35ML100MFA8X7.5 |