Part Details for 35MMJ3C by Switchcraft Conxall
Overview of 35MMJ3C by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MMJ3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2143
|
Newark | 3.5Mm Jack, 3-Conductor Stereo |Switchcraft/conxall 35MMJ3C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $18.4000 | Buy Now |
DISTI #
137-35MMJ3C-ND
|
DigiKey | 3.5MM JACK, 3-CONDUCTOR STEREO Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8583 | Buy Now |
DISTI #
502-35MMJ3C
|
Mouser Electronics | Phone Connectors 3.5mm Jack 3-Conductor Stereo RoHS: Compliant | 169 |
|
$10.5800 / $13.9800 | Buy Now |
DISTI #
70930040
|
RS | Connector, 3.5MM STREO JCK 3CON | Switchcraft 35MMJ3C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3300 / $14.1600 | RFQ |
|
Onlinecomponents.com | Connector 3.5mm Phone Jack SKT - 3 Position - Solder Lug ST Cable Mount - 3 Terminal - 1 Port. RoHS: Compliant |
133 In Stock |
|
$10.7700 / $18.3600 | Buy Now |
DISTI #
51703392
|
Verical | Conn 3.5MM Phone Jack SKT 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1746 | Americas - 130 |
|
$16.8365 / $22.2545 | Buy Now |
DISTI #
35MMJ3C
|
TTI | Phone Connectors 3.5mm Jack 3-Conductor Stereo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.4900 / $10.4700 | Buy Now |
DISTI #
000000000005523871
|
Sager | Phone Connectors 3.5mm Jack 3-Conductor Stereo Min Qty: 100 | 0 |
|
$11.8500 / $12.0100 | Buy Now |
|
Master Electronics | Connector 3.5mm Phone Jack SKT - 3 Position - Solder Lug ST Cable Mount - 3 Terminal - 1 Port. RoHS: Compliant |
133 In Stock |
|
$10.7700 / $18.3600 | Buy Now |
Part Details for 35MMJ3C
35MMJ3C CAD Models
35MMJ3C Part Data Attributes
|
35MMJ3C
Switchcraft Conxall
Buy Now
|
Compare Parts:
35MMJ3C
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |