Part Details for 35MXC10000MEFCSN22X50 by Rubycon Corporation
Overview of 35MXC10000MEFCSN22X50 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXC10000MEFCSN22X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 35VDC - 22mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.1100 / $11.1000 | Buy Now |
Part Details for 35MXC10000MEFCSN22X50
35MXC10000MEFCSN22X50 CAD Models
35MXC10000MEFCSN22X50 Part Data Attributes
|
35MXC10000MEFCSN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXC10000MEFCSN22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7749 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXC10000MEFCSN22X50
This table gives cross-reference parts and alternative options found for 35MXC10000MEFCSN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXC10000MEFCSN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MXC10000MSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXC10000MEFCSN22X50 vs 35MXC10000MSN22X50 |
35MXC10000MOOESN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXC10000MEFCSN22X50 vs 35MXC10000MOOESN22X50 |
NRLPW103M35V22X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXC10000MEFCSN22X50 vs NRLPW103M35V22X50SF |
NRLPW103M35V22X50LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXC10000MEFCSN22X50 vs NRLPW103M35V22X50LF |