Part Details for 35MXG15000MEFCSN35X35 by Rubycon Corporation
Overview of 35MXG15000MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXG15000MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2847-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
231 In Stock |
|
$3.2248 / $8.1500 | Buy Now |
DISTI #
232-35MXG15000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.8000 / $7.6100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 35VDC - 35mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.5200 / $7.3100 | Buy Now |
Part Details for 35MXG15000MEFCSN35X35
35MXG15000MEFCSN35X35 CAD Models
35MXG15000MEFCSN35X35 Part Data Attributes:
|
35MXG15000MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXG15000MEFCSN35X35
Rubycon Corporation
CAP ALUM 15000UF 20% 35V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17371 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3720 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXG15000MEFCSN35X35
This table gives cross-reference parts and alternative options found for 35MXG15000MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXG15000MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7159M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 35MXG15000MEFCSN35X35 vs B41252B7159M060 |
B41252B7159M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 35MXG15000MEFCSN35X35 vs B41252B7159M067 |
NRLPW153M35V35X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXG15000MEFCSN35X35 vs NRLPW153M35V35X35SF |
B41252B7159M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 35MXG15000MEFCSN35X35 vs B41252B7159M000 |
B41252B7159M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 35MXG15000MEFCSN35X35 vs B41252B7159M060 |
B41252B7159M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 35MXG15000MEFCSN35X35 vs B41252B7159M062 |
HE1V159M35035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MXG15000MEFCSN35X35 vs HE1V159M35035HA |
B41252B7159M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 35MXG15000MEFCSN35X35 vs B41252B7159M007 |
381LX153M035A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 35MXG15000MEFCSN35X35 vs 381LX153M035A032A |
HL1V159M35035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MXG15000MEFCSN35X35 vs HL1V159M35035HA |