Part Details for 35NHG0B by Eaton Bussmann
Overview of 35NHG0B by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35NHG0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6899
|
Newark | Nh Fuse 35A 500V Gg/Gl Size 0 |Eaton Bussmann 35NHG0B Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2200 / $114.5500 | Buy Now |
DISTI #
35NHG0B-ND
|
DigiKey | FUSE SQUARE 35A 500VAC RECT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.3633 | Buy Now |
DISTI #
71389963
|
RS | NH FUSE 35A 500V GG/GL SIZE 0 | Bussmann by Eaton 35NHG0B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3600 | RFQ |
DISTI #
35NHG0B
|
TME | Fuse: fuse, gG,gL, 35A, 500VAC, industrial, NH0 Min Qty: 3 | 0 |
|
$8.9600 | RFQ |
DISTI #
000000000003483939
|
Sager | Specialty Fuses 35A 500V GL/GG SIZE 0 DUAL IN Min Qty: 3 | 0 |
|
$71.2400 / $79.1500 | Buy Now |