Part Details for 35PX2200MEFC16X25 by Rubycon Corporation
Overview of 35PX2200MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PX2200MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5002
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 2200 - F, - 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PX2200MEFC16X25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$0.7730 / $1.6400 | Buy Now |
DISTI #
39T8912
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 35V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Esr:- Rohs Compliant: Yes |Rubycon 35PX2200MEFC16X25 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1276-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
970 In Stock |
|
$0.4991 / $1.5800 | Buy Now |
DISTI #
232-35PX2200MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5950 / $1.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -55 to 105°C RoHS: Compliant |
1845 In Stock |
|
$0.6370 / $0.9250 | Buy Now |
DISTI #
35PX2200MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 35PX2200MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -55 to 105°C RoHS: Compliant |
1845 In Stock |
|
$0.6370 / $0.9250 | Buy Now |
Part Details for 35PX2200MEFC16X25
35PX2200MEFC16X25 CAD Models
35PX2200MEFC16X25 Part Data Attributes:
|
35PX2200MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX2200MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1370 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35PX2200MEFC16X25
This table gives cross-reference parts and alternative options found for 35PX2200MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX2200MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V228M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 35PX2200MEFC16X25 vs RD1V228M16025HR |
LESRA2200M35TB16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 35PX2200MEFC16X25 vs LESRA2200M35TB16X25 |
35YXA2200MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX2200MEFC16X25 vs 35YXA2200MCA16X25 |
RD1V228M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 35PX2200MEFC16X25 vs RD1V228M16025QL |
NRWP222M35V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35PX2200MEFC16X25 vs NRWP222M35V16X25YF |
NRSY222M35V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 35PX2200MEFC16X25 vs NRSY222M35V16X25 |
35YXA2200MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35PX2200MEFC16X25 vs 35YXA2200MRK16X25 |
RD1V228M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 35PX2200MEFC16X25 vs RD1V228M16025ML |
RD1V228M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 35PX2200MEFC16X25 vs RD1V228M16025HL |
RD1V228M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35PX2200MEFC16X25 vs RD1V228M16025SS |