Part Details for 35RAPC4BHN2 by Switchcraft Conxall
Overview of 35RAPC4BHN2 by Switchcraft Conxall
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 35RAPC4BHN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9607
|
Newark | Connector, Rca/Phono, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Pcb Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35RAPC4BHN2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.5400 / $1.6700 | Buy Now |
DISTI #
SC1459-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26485 In Stock |
|
$1.2500 / $2.0200 | Buy Now |
DISTI #
502-35RAPC4BHN2
|
Mouser Electronics | Phone Connectors 3C 3.5mm JACKET RoHS: Compliant | 3305 |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
V36:1790_07810912
|
Arrow Electronics | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 840 Package Multiple: 840 Lead time: 8 Weeks Date Code: 2114 | Americas - 873 |
|
$1.1776 / $1.2475 | Buy Now |
DISTI #
E02:0323_10181319
|
Arrow Electronics | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 | Europe - 80 |
|
$1.1308 / $1.5463 | Buy Now |
DISTI #
70214155
|
RS | Conn AV Phone Jack 4 Cont Sz 3.5mm Rt. Ang Insulated 35 Series Stereo Black | Switchcraft 35RAPC4BHN2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 67 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - Horizontal Mount - Stereo - Non-threaded Bushing - 3 Contacts - Jack - 3.5 mm. RoHS: Compliant |
4889 In Stock |
|
$1.0300 / $1.7200 | Buy Now |
DISTI #
53826639
|
Verical | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 30 Package Multiple: 10 Date Code: 2104 | Americas - 4880 |
|
$1.3440 / $2.2781 | Buy Now |
DISTI #
54468639
|
Verical | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 840 Package Multiple: 840 Date Code: 2114 | Americas - 840 |
|
$1.1776 / $1.2475 | Buy Now |
DISTI #
76058293
|
Verical | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 2330 | Americas - 80 |
|
$1.1308 / $1.5463 | Buy Now |
Part Details for 35RAPC4BHN2
35RAPC4BHN2 CAD Models
35RAPC4BHN2 Part Data Attributes:
|
35RAPC4BHN2
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC4BHN2
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-0, 94V-1, POLYETHYLENE | |
Audio Type | STEREO | |
Body Breadth | 0.236 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 3.9198 N |