-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1462-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3322 In Stock |
|
$6.0125 / $8.9600 | Buy Now |
DISTI #
502-35RAPC7JS
|
Mouser Electronics | Phone Connectors 3.5MM DUAL STEREO JA RoHS: Compliant | 1207 |
|
$5.8100 / $8.4500 | Buy Now |
DISTI #
70214219
|
RS | Conn AV Phone Jack 3 Cont Sz 3.5mm PCB Mnt Rt. Ang Insulated Dual Stereo | Switchcraft 35RAPC7JS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 18 |
|
$7.0000 / $8.3800 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - 3.5 mm - PCB Mount - Silver Plated Contacts - Plastic Body. RoHS: Compliant |
1317 In Stock |
|
$5.5200 / $8.3200 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ | ||
DISTI #
35RAPC7JS
|
TTI | Phone Connectors 3.5MM DUAL STEREO JA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3151 In Stock |
|
$5.5800 / $8.3600 | Buy Now |
DISTI #
000000000000091212
|
Sager | Phone Connectors 3.5MM DUAL STEREO JA Min Qty: 1 | 184 |
|
$7.4200 / $8.4500 | Buy Now |
DISTI #
35RAPC7JS
|
Avnet Abacus | Conn 3.5MM Stereo Jack F-F 8 POS Solder RA Thru-Hole 8 Terminal 2 Port (Alt: 35RAPC7JS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Phone Audio Connector - 3 Contacts - Jack - 3.5 mm - PCB Mount - Silver Plated Contacts - Plastic Body. RoHS: Compliant |
1317 In Stock |
|
$5.5200 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35RAPC7JS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC7JS
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Configuration | 2X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |