Part Details for 35RX303300MCPA18X35.5 by Rubycon Corporation
Overview of 35RX303300MCPA18X35.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RX303300MCPA18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3300uF 35V 28m@100kHz 20% 2.8A@100kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 149 |
|
$0.7399 / $1.2693 | Buy Now |
|
LCSC | 3300uF 35V 28m100kHz 20% 2.8A100kHz PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 149 |
|
$0.7550 / $1.2952 | Buy Now |
Part Details for 35RX303300MCPA18X35.5
35RX303300MCPA18X35.5 CAD Models
35RX303300MCPA18X35.5 Part Data Attributes:
|
35RX303300MCPA18X35.5
Rubycon Corporation
Buy Now
|
Compare Parts:
35RX303300MCPA18X35.5
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |