Part Details for 35SKV220M10X10.5 by Rubycon Corporation
Overview of 35SKV220M10X10.5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35SKV220M10X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3092-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2709 In Stock |
|
$0.1555 / $0.7100 | Buy Now |
DISTI #
232-35SKV220M10X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2380 / $0.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
250 In Stock |
|
$0.2010 / $0.2574 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
250 In Stock |
|
$0.2010 / $0.2574 | Buy Now |
Part Details for 35SKV220M10X10.5
35SKV220M10X10.5 CAD Models
35SKV220M10X10.5 Part Data Attributes:
|
35SKV220M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35SKV220M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 360 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 35SKV220M10X10.5
This table gives cross-reference parts and alternative options found for 35SKV220M10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SKV220M10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEF1010221M035R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | 35SKV220M10X10.5 vs AEF1010221M035R |
AEK1010221M035R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | 35SKV220M10X10.5 vs AEK1010221M035R |