Part Details for 35TXW1800MEFC10X60 by Rubycon Corporation
Overview of 35TXW1800MEFC10X60 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 35TXW1800MEFC10X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35TXW1800MEFC10X60-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9890 | Buy Now |
DISTI #
232-35TXW1800MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 733 |
|
$0.8940 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 35VDC - 10mm dia x 60mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8940 / $2.8600 | Buy Now |
Part Details for 35TXW1800MEFC10X60
35TXW1800MEFC10X60 CAD Models
35TXW1800MEFC10X60 Part Data Attributes:
|
35TXW1800MEFC10X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TXW1800MEFC10X60
Rubycon Corporation
CAP ALUM 1800UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35TXW1800MEFC10X60
This table gives cross-reference parts and alternative options found for 35TXW1800MEFC10X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TXW1800MEFC10X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35TXW1800MEFCRX10X60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 35TXW1800MEFC10X60 vs 35TXW1800MEFCRX10X60 |
35TXW1800MEFCRI10X60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 35TXW1800MEFC10X60 vs 35TXW1800MEFCRI10X60 |