Part Details for 35XP-A by Amprobe Test Tools
Overview of 35XP-A by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35XP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6228
|
Newark | Multimeter Digital Handheld, 3-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, No. Of Digits:3.75, Dmm Response Type:True Rms, Display Count:3999 Rohs Compliant: Yes |Amprobe Fluke 35XP-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.9900 | Buy Now |
DISTI #
705-1003-ND
|
DigiKey | DMM W/TEMP&VOLTAGE DETECTOR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.5400 | Buy Now |
DISTI #
569-35XP-A
|
Mouser Electronics | Digital Multimeters COMPACT DMM W/TEMP FREQ AND CAPACITANCE RoHS: Compliant | 3 |
|
$189.5400 | Buy Now |
|
Onlinecomponents.com | Digital Handheld 750VAC 1000VDC |
2 In Stock |
|
$200.6900 / $222.9900 | Buy Now |
DISTI #
35XP-A
|
TME | Digital multimeter, LCD, 3,75 digit (1999), Diode test: 1.2mA@3V Min Qty: 1 | 4 |
|
$149.0200 / $161.3300 | Buy Now |
|
Master Electronics | Digital Handheld 750VAC 1000VDC |
2 In Stock |
|
$200.6900 / $222.9900 | Buy Now |
DISTI #
37753.1
|
TestEquity LLC | Amprobe 35XP-A Handheld Multimeter, 600 V, 2 A, 3.75 Digit, Temp, Freq, Capacitance, XP Series | 0 |
|
$222.9900 | Buy Now |