Part Details for 35YXF100M8X11.5 by Rubycon Corporation
Overview of 35YXF100M8X11.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXF100M8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M4397
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 35V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Rubycon 35YXF100M8X11.5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for 35YXF100M8X11.5
35YXF100M8X11.5 CAD Models
35YXF100M8X11.5 Part Data Attributes:
|
35YXF100M8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXF100M8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXF100M8X11.5
This table gives cross-reference parts and alternative options found for 35YXF100M8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXF100M8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1V107M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35YXF100M8X11.5 vs WF1V107M0811MFS |
MALREKE00PB310FN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 35YXF100M8X11.5 vs MALREKE00PB310FN0K |
EKY-350ETD101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35YXF100M8X11.5 vs EKY-350ETD101MHB5D |
MK1V107M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100M8X11.5 vs MK1V107M0811MQL |
MALREKE00PB310FL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 35YXF100M8X11.5 vs MALREKE00PB310FL0K |
MK1V107M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100M8X11.5 vs MK1V107M0811MDR |
ML1V107M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 35YXF100M8X11.5 vs ML1V107M0811MCS |
UHC1V101MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35YXF100M8X11.5 vs UHC1V101MPD |
MK1V107M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100M8X11.5 vs MK1V107M0811MJR |
MK1V107M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | 35YXF100M8X11.5 vs MK1V107M0811MHR |