Part Details for 35YXG680MEFC12.5X20 by Rubycon Corporation
Overview of 35YXG680MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXG680MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXG680MEFC12.5X20-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3205 | Buy Now |
DISTI #
232-35YXG680MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
365 In Stock |
|
$0.2640 / $0.8450 | Buy Now |
DISTI #
51696250
|
Verical | Cap Aluminum Lytic 680uF 35V 20%( 12.5 X 20mm) Radial 5mm 1900mA 6000h 105C Bulk Min Qty: 60 Package Multiple: 30 Date Code: 1929 | Americas - 360 |
|
$0.7660 / $1.1736 | Buy Now |
DISTI #
SMC-35YXG680MEFC12.5X20
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4095 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
365 In Stock |
|
$0.2640 / $0.8450 | Buy Now |
Part Details for 35YXG680MEFC12.5X20
35YXG680MEFC12.5X20 CAD Models
35YXG680MEFC12.5X20 Part Data Attributes:
|
35YXG680MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG680MEFC12.5X20
Rubycon Corporation
CAP ALUM 680UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1045 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG680MEFC12.5X20
This table gives cross-reference parts and alternative options found for 35YXG680MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG680MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL680MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG680MEFC12.5X20 vs 35ZL680MCA12.5X20 |
2681LEMAB20RTN511C | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 2681LEMAB20RTN511C |
35YXG680MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG680MEFC12.5X20 vs 35YXG680MEFCCC12.5X20 |
MK1V687M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35YXG680MEFC12.5X20 vs MK1V687M12020CS |
2681LEMAB20RTN511P | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 2681LEMAB20RTN511P |
35YXG680MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXG680MEFC12.5X20 vs 35YXG680MCA12.5X20 |
2681LEMAB20RTN7110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 2681LEMAB20RTN7110 |
8681LEMAB20RTN111P | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 8681LEMAB20RTN111P |
8681LEMAB20RTN511B | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 8681LEMAB20RTN511B |
1681LEMAB20RTN0110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXG680MEFC12.5X20 vs 1681LEMAB20RTN0110 |