Part Details for 35YXJ220M8X11.5 by Rubycon Corporation
Overview of 35YXJ220M8X11.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ220M8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXJ220M8X11.5-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$0.1119 / $0.4600 | Buy Now |
DISTI #
232-35YXJ220M8X11.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 23 |
|
$0.1050 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0920 / $0.2950 | Buy Now |
|
LCSC | 220uF 35V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 17035 |
|
$0.0450 / $0.0874 | Buy Now |
Part Details for 35YXJ220M8X11.5
35YXJ220M8X11.5 CAD Models
35YXJ220M8X11.5 Part Data Attributes
|
35YXJ220M8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ220M8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 448 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXJ220M8X11.5
This table gives cross-reference parts and alternative options found for 35YXJ220M8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ220M8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL221M35V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXJ220M8X11.5 vs NRE-JL221M35V8X11.5TBSTF |
NRE-JL221M35V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXJ220M8X11.5 vs NRE-JL221M35V8X11.5TBF |
35ZLH220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ220M8X11.5 vs 35ZLH220MEFCCE8X11.5 |
NRSH221M35V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXJ220M8X11.5 vs NRSH221M35V8X11.5TBSTF |
35ZLH220MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ220M8X11.5 vs 35ZLH220MKC8X11.5 |
35ZLH220MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ220M8X11.5 vs 35ZLH220MCC8X11.5 |
B41821F7227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35YXJ220M8X11.5 vs B41821F7227M000 |
B41821F7227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35YXJ220M8X11.5 vs B41821F7227M000 |
35ZLH220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ220M8X11.5 vs 35ZLH220MEFCFA8X11.5 |
35ZLH220MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ220M8X11.5 vs 35ZLH220MFA8X11.5 |