-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2336
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 1000 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH1000MEFC12.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4140 / $1.1800 | Buy Now |
DISTI #
1189-1888-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40956 In Stock |
|
$0.3242 / $1.1300 | Buy Now |
DISTI #
232-LH1000MEFC125X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 13368 |
|
$0.3410 / $1.0900 | Buy Now |
|
Future Electronics | ZLH Series 1000 uF 35 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
5700 In Stock |
|
$0.3611 / $0.5163 | Buy Now |
DISTI #
61144776
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 2480mA 10000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2126 | Americas - 5700 |
|
$0.4896 / $0.7171 | Buy Now |
DISTI #
80925290
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 20mm) Radial 5mm 2480mA 10000h 105°C RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.4546 / $0.5078 | Buy Now |
|
Quest Components | 875 |
|
$0.4240 / $1.0600 | Buy Now | |
DISTI #
KEL21354
|
Rutronik | ZLH 1000uF 35V 20% 12x20/5,0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 19000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2066 / $0.2678 | Buy Now |
DISTI #
35ZLH1000MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH1000MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ZLH1000MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH1000MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1488 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ZLH1000MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH1000MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH1000MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35ZLH1000MEFC12.5X20 vs 35ZLH1000MEFCRI12.5X20 |
MAL214250102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH1000MEFC12.5X20 vs MAL214250102E3 |
RGA102M1VSA-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Lelon Electronics Corp | 35ZLH1000MEFC12.5X20 vs RGA102M1VSA-1320 |
MAL214260102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH1000MEFC12.5X20 vs MAL214260102E3 |
LQ1V108M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH1000MEFC12.5X20 vs LQ1V108M12020CS |
MK1V108M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 35ZLH1000MEFC12.5X20 vs MK1V108M12020DL |
35ZLH1000MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1000MEFC12.5X20 vs 35ZLH1000MCC12.5X20 |
MK1V108M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 35ZLH1000MEFC12.5X20 vs MK1V108M12020MR |
MAL214860102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH1000MEFC12.5X20 vs MAL214860102E3 |
MK1V108M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 35ZLH1000MEFC12.5X20 vs MK1V108M12020HL |