Part Details for 35ZLH1500MEFC12.5X30 by Rubycon Corporation
Overview of 35ZLH1500MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH1500MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2338
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 1500 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH1500MEFC12.5X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$0.6940 / $1.6000 | Buy Now |
DISTI #
1189-2965-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9963 In Stock |
|
$0.4418 / $1.5400 | Buy Now |
DISTI #
232-LH1500MEFC125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 5067 |
|
$0.4740 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 35VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant |
1870 In Stock |
|
$0.4881 / $0.6979 | Buy Now |
DISTI #
62484071
|
Verical | Cap Aluminum Lytic 1500uF 35V 20%( 12.5 X 30mm) Radial 5mm 3450mA 10000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2221 | Americas - 1850 |
|
$0.7220 / $0.9693 | Buy Now |
|
Quest Components | 4 |
|
$2.5200 / $3.3600 | Buy Now | |
DISTI #
35ZLH1500MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH1500MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502335
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 500 |
|
$0.3260 / $0.6740 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 1500UF 20% 35V RADIAL | 600 |
|
$0.3203 / $0.5622 | Buy Now |
|
LCSC | 1500uF 35V 20% PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 419 |
|
$0.2785 / $0.4889 | Buy Now |
Part Details for 35ZLH1500MEFC12.5X30
35ZLH1500MEFC12.5X30 CAD Models
35ZLH1500MEFC12.5X30 Part Data Attributes
|
35ZLH1500MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH1500MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.525 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH1500MEFC12.5X30
This table gives cross-reference parts and alternative options found for 35ZLH1500MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH1500MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH152M35V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH1500MEFC12.5X30 vs NRSH152M35V12.5X30TB15MMPF |
35ZLH1500MG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MG412.5X30 |
35ZLH1500MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MEFCRK12.5X30 |
35ZLH1500MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MCE12.5X30 |
NRSH152M35V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH1500MEFC12.5X30 vs NRSH152M35V12.5X30TBF |
35ZLH1500MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MEFCRX12.5X30 |
35ZLH1500MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MEFCSG12.5X30 |
35ZLH1500M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500M12.5X30 |
35ZLH1500MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MCA12.5X30 |
35ZLH1500MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC12.5X30 vs 35ZLH1500MEFCCE12.5X30 |