Part Details for 35ZLH2200MEFC16X25 by Rubycon Corporation
Overview of 35ZLH2200MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH2200MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2340
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 2200 - F, - 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH2200MEFC16X25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1260 |
|
$0.8140 / $1.7800 | Buy Now |
DISTI #
1189-2266-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
156559 In Stock |
|
$0.5401 / $1.7100 | Buy Now |
DISTI #
232-35ZLH2200MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 882 |
|
$0.6750 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant |
1550 In Stock |
|
$0.6440 / $0.9460 | Buy Now |
DISTI #
66293321
|
Verical | Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105°C RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2247 | Americas - 1550 |
|
$0.9436 / $1.3139 | Buy Now |
DISTI #
74095026
|
Verical | Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105°C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2301 | Americas - 490 |
|
$0.8166 / $0.8906 | Buy Now |
|
Quest Components | 392 |
|
$0.8300 / $2.0750 | Buy Now | |
DISTI #
35ZLH2200MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH2200MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502362
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 125 |
|
$0.4900 / $0.8990 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 35V RADIAL | 490 |
|
$0.7097 / $0.8005 | Buy Now |
Part Details for 35ZLH2200MEFC16X25
35ZLH2200MEFC16X25 CAD Models
35ZLH2200MEFC16X25 Part Data Attributes
|
35ZLH2200MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH2200MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2541 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH2200MEFC16X25
This table gives cross-reference parts and alternative options found for 35ZLH2200MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH2200MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214850222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH2200MEFC16X25 vs MAL214850222E3 |
B41821F7228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35ZLH2200MEFC16X25 vs B41821F7228M000 |
B41821F7228M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35ZLH2200MEFC16X25 vs B41821F7228M012 |
35ZLH2200M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLH2200MEFC16X25 vs 35ZLH2200M16X25 |
35YXJ2200MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH2200MEFC16X25 vs 35YXJ2200MCA16X25 |
MAL214230222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH2200MEFC16X25 vs MAL214230222E3 |
MAL214260222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH2200MEFC16X25 vs MAL214260222E3 |
35ZLH2200MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH2200MEFC16X25 vs 35ZLH2200MEFCCC16X25 |
35ZLH2200MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH2200MEFC16X25 vs 35ZLH2200MEFCKC16X25 |
35ZLH2200MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH2200MEFC16X25 vs 35ZLH2200MCE16X25 |