Part Details for 35ZLH220MEFCT78X11.5 by Rubycon Corporation
Overview of 35ZLH220MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH220MEFCT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4002-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
62475 In Stock |
|
$0.0811 / $0.4300 | Buy Now |
DISTI #
232-35ZLH220MEFCT78X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1230 / $0.4200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo RoHS: Compliant |
3900 In Stock |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
59706634
|
Verical | Cap Aluminum Lytic 220uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2125 | Americas - 3000 |
|
$0.1512 / $0.1611 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 330 |
|
RFQ | |
DISTI #
35ZLH220MEFCT78X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 35ZLH220MEFCT78X11.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
35ZLH220MEFCT78X11.5
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 8000 hours @ 105°C, Radial Leaded (Alt: 35ZLH220MEFCT78X11.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo RoHS: Compliant |
3900 In Stock |
|
$0.1000 / $0.1160 | Buy Now |
Part Details for 35ZLH220MEFCT78X11.5
35ZLH220MEFCT78X11.5 CAD Models
35ZLH220MEFCT78X11.5 Part Data Attributes:
|
35ZLH220MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH220MEFCT78X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 472.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH220MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 35ZLH220MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH220MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH220MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35ZLH220MEFCCE8X11.5 |
35ZLH220MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35ZLH220MKC8X11.5 |
35ZLH220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35ZLH220MEFCFA8X11.5 |
35ZLH220MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35ZLH220MEFCCC8X11.5 |
35YXJ220MT78X11.5 | CAP ALUM 220UF 20% 35V RADIAL | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35YXJ220MT78X11.5 |
35YXJ220MTA8X11.5 | CAP ALUM 220UF 20% 35V RADIAL | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35YXJ220MTA8X11.5 |
B41821F7227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35ZLH220MEFCT78X11.5 vs B41821F7227M000 |
35ZLH220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH220MEFCT78X11.5 vs 35ZLH220MEFCKC8X11.5 |
LZ1V227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH220MEFCT78X11.5 vs LZ1V227M0811MCS |
EEUFR1V221BJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 35ZLH220MEFCT78X11.5 vs EEUFR1V221BJ |