-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8164
|
Newark | Pcb Plug, 2 Pole, 5.08Mm, Vertical |Altech 36.002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
1920-36.002-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.08MM, VERTIC Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
845-36.002
|
Mouser Electronics | Pluggable Terminal Blocks BU02/2 PCB RoHS: Compliant | 85 |
|
$0.7540 / $1.5000 | Buy Now |
DISTI #
70077389
|
RS | Conn Term Blk PCB Plug Screw Cage 2 5.08 mm Front 22-10 AWG 15 A 300 V | Altech Corp 36.002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 18 |
|
$0.8000 / $1.3400 | Buy Now |
|
Future Electronics | BU02 Series Green 2 Position 22-10 AWG Perpendicular Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7800 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Screw 15A RoHS: Compliant |
400 In Stock 407 Factory Stock |
|
$0.7410 / $0.9470 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks BU02/2 PCB Min Qty: 100 | 244 |
|
$0.9700 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Screw 15A RoHS: Compliant |
400 In Stock 407 Factory Stock |
|
$0.7410 / $0.9470 | Buy Now |
DISTI #
10122950
|
TestEquity LLC | Altech 36.002 PCB Plug, 2 Pole, 5.08mm, vertical AKZ1100/02-5.08, 15A, 300V, green | 0 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36.002
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.002
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |