Part Details for 36.003 by Altech Corporation
Overview of 36.003 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8165
|
Newark | Pcb Plug, 3 Pole, 5.08Mm, Vertical |Altech 36.003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9000 | Buy Now |
DISTI #
1920-36.003-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.08MM, VERTIC Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7776 | Buy Now |
DISTI #
845-36.003
|
Mouser Electronics | Pluggable Terminal Blocks BU02/3 PCB RoHS: Compliant | 0 |
|
$1.1300 / $1.5100 | Order Now |
|
Future Electronics | BU02 Series Green 3 Position 22-10 AWG Perpendicular Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.2000 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 3 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green. RoHS: Compliant | 600 Factory Stock |
|
$1.1500 / $1.5000 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks BU02/3 PCB Min Qty: 100 | 360 |
|
$1.4700 | Buy Now |
|
Master Electronics | Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 3 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green. RoHS: Compliant | 600 Factory Stock |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
10122951
|
TestEquity LLC | Altech 36.003 PCB Plug, 3 Pole, 5.08mm, vertical AKZ1100/03-5.08, 15A, 300V, green | 0 |
|
$1.7000 | Buy Now |
Part Details for 36.003
36.003 CAD Models
36.003 Part Data Attributes
|
36.003
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.003
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |