Part Details for 36.008 by Altech Corporation
Overview of 36.008 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8170
|
Newark | Pcb Plug, 8 Pole, 5.08Mm, Vertical |Altech 36.008 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.1300 | Buy Now |
DISTI #
1920-36.008-ND
|
DigiKey | PCB PLUG, 8 POLE, 5.08MM, VERTIC Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8713 | Buy Now |
DISTI #
845-36.008
|
Mouser Electronics | Pluggable Terminal Blocks BU02/8 Plugg Horz. RoHS: Compliant | 0 |
|
$3.0500 / $4.1400 | Order Now |
DISTI #
70078121
|
RS | Conn TermBlk PCB Plug SnglLvl ScrewCage 8Pole 5.08mm Front 22-10AWG BU02 | Altech Corp 36.008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $4.7800 | RFQ |
|
Future Electronics | BU02 Series Green 8 Position 22-10 AWG Perpendicular Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$3.1700 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 5.08mm Screw 15A RoHS: Compliant | 945 Factory Stock |
|
$3.0200 / $3.9600 | Buy Now |
|
Quest Components | 208 |
|
$4.6768 / $7.5840 | Buy Now | |
|
Powell Electronics | Pluggable Terminal Blocks BU02/8 Plugg Horz. Min Qty: 30 | 567 |
|
$3.8800 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 5.08mm Screw 15A RoHS: Compliant | 945 Factory Stock |
|
$3.0200 / $3.9600 | Buy Now |
DISTI #
10115831
|
TestEquity LLC | Altech 36.008 PCB Plug, 8 Pole, 5.08mm, vertical AKZ1100/08-5.08, 15A, 300V, green | 0 |
|
$4.4900 | Buy Now |
Part Details for 36.008
36.008 CAD Models
36.008 Part Data Attributes
|
36.008
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.008
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |