Part Details for 36.253 by Altech Corporation
Overview of 36.253 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8241
|
Newark | Pcb Plug, 3 Pole, 5.00Mm, Vertical |Altech 36.253 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9000 | Buy Now |
DISTI #
1920-1870-ND
|
DigiKey | PCB PLUG 3P 5.00MM VERT AK1110/0 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7776 | Buy Now |
DISTI #
845-36.253
|
Mouser Electronics | Pluggable Terminal Blocks BU08/3 PCB RoHS: Compliant | 50 |
|
$1.3900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant |
60 In Stock 452 Factory Stock |
|
$1.1300 / $1.5500 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks BU08/3 PCB Min Qty: 100 | 271 |
|
$1.4700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant |
60 In Stock 452 Factory Stock |
|
$1.1300 / $1.5500 | Buy Now |
DISTI #
10122959
|
TestEquity LLC | Altech 36.253 PCB Plug, 3 Pole, 5.00mm, vertical AK1110/03-5.0, 15A, 300V, green | 0 |
|
$1.7000 | Buy Now |
Part Details for 36.253
36.253 CAD Models
36.253 Part Data Attributes:
|
36.253
Altech Corporation
Buy Now
|
Compare Parts:
36.253
Altech Corporation
|
Samacsys Manufacturer | Altech |