Part Details for 36.307 by Altech Corporation
Overview of 36.307 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8264
|
Newark | Pcb Plug, 7 Pole, 3.81Mm, Horizontal |Altech 36.307 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7100 | Buy Now |
DISTI #
36.307-ND
|
DigiKey | PCB PLUG 7P 3.81MM HORZ AKZ1550/ Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7423 | Buy Now |
DISTI #
845-36.307
|
Mouser Electronics | Pluggable Terminal Blocks AKZ1550/7PC3.81mm RoHS: Compliant | 4 |
|
$3.1200 / $5.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 7 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 1213 Factory Stock |
|
$2.3200 / $3.0400 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks AKZ1550/7PC3.81mm Min Qty: 30 | 728 |
|
$2.9800 | Buy Now |
|
Master Electronics | Conn Terminal Block 7 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 1213 Factory Stock |
|
$2.3200 / $3.0400 | Buy Now |
DISTI #
10115847
|
TestEquity LLC | Altech 36.307 PCB Plug, 7 Pole, 3.81mm, horizontal AKZ1550/07-3.81, 8A, 300V, green | 0 |
|
$3.4500 | Buy Now |
Part Details for 36.307
36.307 CAD Models
36.307 Part Data Attributes
|
36.307
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.307
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |