Part Details for 360-40-102-00-001000 by Mill-Max Mfg Corp
Overview of 360-40-102-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 360-40-102-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-40-102-00-001000-ND
|
DigiKey | CONN HDR SLOT 2POS TIN Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6570 | Buy Now |
DISTI #
575-3604010200001000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Interconnect Header RoHS: Compliant | 0 |
|
$1.9200 / $2.2500 | Order Now |
|
Future Electronics | 2 position single row solder tail header strip RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$12.4100 / $13.0300 | Buy Now |
DISTI #
000000000005679594
|
Sager | Board to Board & Mezzanine Connectors Interconnect Header Min Qty: 50 | 0 |
|
$1.3600 / $13.9200 | Buy Now |
Part Details for 360-40-102-00-001000
360-40-102-00-001000 CAD Models
360-40-102-00-001000 Part Data Attributes
|
360-40-102-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
360-40-102-00-001000
Mill-Max Mfg Corp
IC Socket, SIP2, 2 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP2 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 2 |
Alternate Parts for 360-40-102-00-001000
This table gives cross-reference parts and alternative options found for 360-40-102-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-40-102-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
360-90-102-00-001 | IC Socket, SIP2, 2 Contact(s) | Mill-Max Mfg Corp | 360-40-102-00-001000 vs 360-90-102-00-001 |