Part Details for 360-80-102-00-001101 by PRECI-DIP SSA
Overview of 360-80-102-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-102-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-102-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 2POS TIN Min Qty: 5580 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2901 | Buy Now |
DISTI #
437-3608010200001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2740 / $0.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2634 / $0.4112 | Buy Now | |
DISTI #
360-80-102-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 360-80-102-00-001101) RoHS: Compliant Min Qty: 1860 Package Multiple: 1860 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-80-102-00-001101
360-80-102-00-001101 CAD Models
360-80-102-00-001101 Part Data Attributes
|
360-80-102-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-102-00-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 360-80-102-00-001101
This table gives cross-reference parts and alternative options found for 360-80-102-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-102-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ02V | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 360-80-102-00-001101 vs MZ02V |
5092S0200GT | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.2 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | 360-80-102-00-001101 vs 5092S0200GT |
STL11-0870VBGT-10-02C/TRU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 360-80-102-00-001101 vs STL11-0870VBGT-10-02C/TRU |
53062-0210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Kinked Leads Terminal, Guide Slot, Receptacle | Molex | 360-80-102-00-001101 vs 53062-0210 |
359-1-002-0-F-XS0-2130 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 360-80-102-00-001101 vs 359-1-002-0-F-XS0-2130 |
A0800WR-S-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 360-80-102-00-001101 vs A0800WR-S-02 |
A0800WV-S-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 360-80-102-00-001101 vs A0800WV-S-02P |
435-3-002-1-T-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Friction Ramp | MPE-Garry GmbH | 360-80-102-00-001101 vs 435-3-002-1-T-KS0 |
STL11-0470VAGG-10-02C/TRU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 360-80-102-00-001101 vs STL11-0470VAGG-10-02C/TRU |
A0800WR-S-02D02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 360-80-102-00-001101 vs A0800WR-S-02D02 |