Part Details for 360-80-111-00-001101 by PRECI-DIP SSA
Overview of 360-80-111-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-111-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-111-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 11POS TIN Min Qty: 360 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9545 | Buy Now |
DISTI #
437-3608011100001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4500 / $2.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3100 / $2.0700 | Buy Now |
Part Details for 360-80-111-00-001101
360-80-111-00-001101 CAD Models
360-80-111-00-001101 Part Data Attributes
|
360-80-111-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-111-00-001101
PRECI-DIP SSA
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 360-80-111-00-001101
This table gives cross-reference parts and alternative options found for 360-80-111-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-111-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PREC011SBDN-M71RC | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Sullins Connector Solutions | 360-80-111-00-001101 vs PREC011SBDN-M71RC |
51763-31200000BB | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 360-80-111-00-001101 vs 51763-31200000BB |
HPH1B11UASMT | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 360-80-111-00-001101 vs HPH1B11UASMT |
C2523WV2-11P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 360-80-111-00-001101 vs C2523WV2-11P |
HPH1B11TASMT | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 360-80-111-00-001101 vs HPH1B11TASMT |
PHA009-PA1101GFA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 360-80-111-00-001101 vs PHA009-PA1101GFA |
SMH100-LPSE-S11-ST-BK | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 360-80-111-00-001101 vs SMH100-LPSE-S11-ST-BK |
MWWS156-11-C | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Pancon Corporation | 360-80-111-00-001101 vs MWWS156-11-C |
15001HS-11000 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | 360-80-111-00-001101 vs 15001HS-11000 |
STL11-0870VBTT-10-11C/TRU | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 360-80-111-00-001101 vs STL11-0870VBTT-10-11C/TRU |