Part Details for 360-80-164-00-001101 by PRECI-DIP SSA
Overview of 360-80-164-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-164-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-164-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 64POS TIN Min Qty: 210 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2920 | Buy Now |
DISTI #
437-3608016400001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.2300 / $14.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.5700 / $10.5500 | Buy Now | |
DISTI #
360-80-164-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 360-80-164-00-001101) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-80-164-00-001101
360-80-164-00-001101 CAD Models
360-80-164-00-001101 Part Data Attributes
|
360-80-164-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-164-00-001101
PRECI-DIP SSA
Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 360-80-164-00-001101
This table gives cross-reference parts and alternative options found for 360-80-164-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-164-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
373-10-164-00-001101 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 360-80-164-00-001101 vs 373-10-164-00-001101 |
2851-052011 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 360-80-164-00-001101 vs 2851-052011 |
03600FL130064-00 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | 360-80-164-00-001101 vs 03600FL130064-00 |
2851-052000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 360-80-164-00-001101 vs 2851-052000 |
03600FL110064-00 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | 360-80-164-00-001101 vs 03600FL110064-00 |
ZP2-H3-64-G | Board Connector, 64 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | 360-80-164-00-001101 vs ZP2-H3-64-G |
360-10-164-00-001101 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PRECI-DIP SSA | 360-80-164-00-001101 vs 360-10-164-00-001101 |
2851-052010 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 360-80-164-00-001101 vs 2851-052010 |
7-1437288-2 | HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | 360-80-164-00-001101 vs 7-1437288-2 |
G2851-052001 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 360-80-164-00-001101 vs G2851-052001 |