Part Details for 360-90-126-00-001000 by Mill-Max Mfg Corp
Overview of 360-90-126-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-90-126-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-90-126-00-001000-ND
|
DigiKey | CONN HDR SLOT 26POS TIN-LEAD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5922 | Buy Now |
DISTI #
575-3609012600001000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Interconnect Header RoHS: Not Compliant | 0 |
|
$6.7800 / $7.9000 | Order Now |
DISTI #
000000000005679677
|
Sager | Board to Board & Mezzanine Connectors Interconnect Header Min Qty: 50 | 0 |
|
$5.1400 / $21.3400 | Buy Now |
Part Details for 360-90-126-00-001000
360-90-126-00-001000 CAD Models
360-90-126-00-001000 Part Data Attributes
|
360-90-126-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
360-90-126-00-001000
Mill-Max Mfg Corp
IC Socket, SIP26, 26 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP26 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 26 |