Part Details for 3600 by Pomona Electronics
Overview of 3600 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F5331
|
Newark | Rf/Coaxial, Triax Plug, Straight, Solder, Connector Type:Triaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:Belden 9272, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: Yes |Pomona 3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9900 | Buy Now |
DISTI #
501-1691-ND
|
DigiKey | CONN BNC TRIAX PLUG STR 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$76.4876 / $77.6900 | Buy Now |
DISTI #
565-3600
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRIAX (M) FOR BELDEN 9272 RoHS: Compliant | 0 |
|
$76.4800 / $76.4900 | Order Now |
DISTI #
70198034
|
RS | Plug, Modular, Triaxial, Brass Per QQ-B-626, Alloy 3601/2 H, PTFE, 1.5 in. | Pomona Electronics 3600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$76.6400 / $91.7900 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL ST Cable Mount Gold Over Silver |
1 In Stock |
|
$80.9900 / $89.9900 | Buy Now |
|
Master Electronics | Conn BNC PL ST Cable Mount Gold Over Silver |
1 In Stock |
|
$80.9900 / $89.9900 | Buy Now |
DISTI #
35021.1
|
TestEquity LLC | Pomona 3600 Triax (M) For Belden 9272 | 0 |
|
$89.9900 | Buy Now |
Part Details for 3600
3600 CAD Models
3600 Part Data Attributes
|
3600
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3600
Pomona Electronics
RF Triaxial-BNC Connector, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Body Depth | 1.53 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | 3850, 4388 | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |