Part Details for 3600 by ebm-papst
Overview of 3600 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M6316
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 3600 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
39AJ3175
|
Newark | Ebm Papst |Ebm-Papst 3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0800 / $49.6200 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 52.4CFM 41dB (92.5 X 92.5 X 38mm) RoHS: Compliant |
188 Partner Stock 20 Factory Stock |
|
$39.7200 / $139.9400 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
3600
|
TME | Fan: AC, axial, 115VAC, 92.5x92.5x38mm, 89m3/h, 41dBA, 3100rpm Min Qty: 1 | 2 |
|
$58.0000 | Buy Now |
DISTI #
EBM PAPST 3600
|
PEI Genesis | Fan/Blower | 188 |
|
Buy Now | |
DISTI #
9244014706
|
Avnet Abacus | AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3100RPM 52.4CFM 41dB Flange Mount (Alt: 9244014706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
9600523
|
element14 Asia-Pacific | FAN, 92MM, 115VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$51.3797 / $66.9015 | Buy Now |
DISTI #
9600523
|
Farnell | FAN, 92MM, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$55.1470 / $63.7512 | Buy Now |
|
Master Electronics | AC Fan Axial Sintec-Sleeve Bearing 115V 52.4CFM 41dB (92.5 X 92.5 X 38mm) RoHS: Compliant |
188 Partner Stock 20 Factory Stock |
|
$39.7200 / $139.9400 | Buy Now |
Part Details for 3600
3600 CAD Models
3600 Part Data Attributes
|
3600
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3600
ebm-papst
AC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE; UL | |
Airflow | 52.383 CFM | |
Approvals | CE; CSA | |
Bearing Type | SLEEVE | |
Body Material | STEEL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 55000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 11 W | |
Rated Voltage | 115 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 420 g | |
Width | 92 mm |