-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3292
|
Newark | Terminal, Accessory Type:Terminal Housing, For Use With:Faston 187 Series Receptacles, Product Range:Faston 187 Series Rohs Compliant: Yes |Amp Te Connectivity 360010-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$0.3100 / $0.4980 | Buy Now |
DISTI #
A24758-ND
|
DigiKey | CONN RCPT HSG 0.187 3POS NATURAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
28345 In Stock |
|
$0.2427 / $0.5000 | Buy Now |
DISTI #
360010-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 360010-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3684 |
|
RFQ | |
DISTI #
66F3292
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 66F3292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 920 Partner Stock |
|
$0.3870 / $0.5610 | Buy Now |
DISTI #
571-3600101
|
Mouser Electronics | Terminals 187 FAST RCPT HSG RoHS: Compliant | 3267 |
|
$0.2130 / $0.4000 | Buy Now |
DISTI #
70086779
|
RS | FASTON INS SLV & CVR, 187 FAST RCPT HSG3 CIR N NAT | TE Connectivity 360010-1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4950 | RFQ |
|
Future Electronics | Connector Housing Recepticle 3 Position Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bag | 0Bag |
|
$0.2300 / $0.2350 | Buy Now |
|
Future Electronics | Connector Housing Recepticle 3 Position Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bag | 0Bag |
|
$0.2300 / $0.2350 | Buy Now |
DISTI #
AMP360010-1
|
Heilind Electronics | 187 FAST RCPT HSG 3 CIR N NAT | Americas - 21253 in Stock70875 On Order |
|
$0.2006 / $0.2536 | Buy Now |
|
Onlinecomponents.com | 187 FASTON HSG.,REC.,3 POS,NATRUAL RoHS: Compliant |
24110 In Stock |
|
$0.1776 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
360010-1
TE Connectivity
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON, COMPATIBLE CONTACTS: 60573-1; 60573-2; 62137-1; 62137-2; 62187-1 | |
Body Breadth | 0.317 inch | |
Body Depth | 1.405 inch | |
Body Length | 1.41 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |