Part Details for 36003200S by Wurth Elektronik
Overview of 36003200S by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36003200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1129
|
Newark | Shielding Cover, 21.2Mm X 21.2Mm, Product Range:We-Shc Series, Shielding Type:Emi Shielding, Gasket Material:Tin Plated Steel, Length:21.2Mm, Width:21.2Mm, Depth:3Mm, Attenuation:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 36003200S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
732-11539-1-ND
|
DigiKey | RF COVER 0.823" X 0.823" SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1965 In Stock |
|
$0.9440 / $1.4600 | Buy Now |
DISTI #
710-36003200S
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet Cvr 20x20x3mm RoHS: Compliant | 2426 |
|
$0.9440 / $1.4600 | Buy Now |
|
NexGen Digital | 9600 |
|
RFQ | ||
DISTI #
2783808
|
element14 Asia-Pacific | SHIELDING COVER, 21.2MM X 21.2MM RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$0.9761 / $1.5338 | Buy Now |
DISTI #
2783808
|
Farnell | SHIELDING COVER, 21.2MM X 21.2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 30 |
|
$0.8303 / $1.4607 | Buy Now |