-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.187 INLINE SPLICE ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6675
|
Newark | .187 Inline Splice Assy Rohs Compliant: Yes |Amp Te Connectivity 360035-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.9700 | Buy Now |
DISTI #
52F3347
|
Newark | Terminal Disconnect Splice 0.187In Clear, Product Range:Faston 187 Series, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:In Line Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Amp Te Connectivity 360035-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now |
DISTI #
A24731-ND
|
DigiKey | CONN ADPT 0.187 TAB TO 0.187 TAB Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8417 In Stock |
|
$0.5838 / $1.0800 | Buy Now |
DISTI #
360035-1
|
Avnet Americas | Splice Terminal M/M 44.45mm 8.76mm - Bulk (Alt: 360035-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5885 / $0.6445 | Buy Now |
DISTI #
571-3600351
|
Mouser Electronics | Terminals .187 M-M DISCONNECT RoHS: Compliant | 4700 |
|
$0.5830 / $0.9600 | Buy Now |
DISTI #
70042263
|
RS | Natural, Straight Mount Angle Crimp Tab Terminal, 4.75mm | TE Connectivity 360035-1 RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.5500 | Buy Now |
DISTI #
AMP360035-1
|
Heilind Electronics | .187 INLINE SPLICE ASSY | Americas - 49346 in Stock |
|
$0.6868 / $0.6971 | Buy Now |
|
Onlinecomponents.com | .187 INLINE SPLICE ASSY RoHS: Compliant |
8945 In Stock |
|
$0.5700 / $1.0710 | Buy Now |
DISTI #
360035-1
|
TTI | Terminals .187 M-M DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3596 In Stock |
|
$0.5900 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
360035-1
TE Connectivity
.187 INLINE SPLICE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |