-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2558
|
Newark | Rcpt Housing, Nylon 6.6, Natural, Accessory Type:Receptacle Housing, For Use With:Amp Faston 110 Series Connectors, Product Range:Faston 110 Series Rohs Compliant: Yes |Amp Te Connectivity 360040-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16414 |
|
$0.1700 | Buy Now |
DISTI #
A138976-ND
|
DigiKey | CONN RCPT HSG 0.11 1POS NATURAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16258 In Stock |
|
$0.3639 / $0.5100 | Buy Now |
DISTI #
360040-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 360040-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Bulk | 65000 Factory Stock |
|
$0.3669 / $0.4018 | Buy Now |
DISTI #
13H2558
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 13H2558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 16414 Partner Stock |
|
$0.3800 / $0.4580 | Buy Now |
DISTI #
571-360040-1
|
Mouser Electronics | Terminals .110 FAST SGL CIR HS RoHS: Compliant | 67714 |
|
$0.2450 / $0.4400 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - Terminals .110 FAST SGL CIR HS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3430 | Buy Now |
DISTI #
AMP360040-1
|
Heilind Electronics | .110 FAST SGL CIR HSG NAT | Americas - 10023 in Stock |
|
$0.4346 / $0.5493 | Buy Now |
|
Onlinecomponents.com | 110 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL RoHS: Compliant |
27638 In Stock 65000 Factory Stock |
|
$0.2550 / $0.5010 | Buy Now |
DISTI #
360040-1
|
TTI | Terminals .110 FAST SGL CIR HS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2440 / $0.2490 | Buy Now |
DISTI #
360040-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 360040-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Bulk | 65000 Factory Stock |
|
$0.3669 / $0.4018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
360040-1
TE Connectivity
1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON | |
Body Breadth | 0.2 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |