-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 TAB HSG NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3983
|
Newark | .187 Fast Tab Cap N Nat Rohs Compliant: Yes |Amp Te Connectivity 360041-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
A113502-ND
|
DigiKey | CONN MALE TAB CAP 0.187 1POS NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12450 In Stock |
|
$0.2785 / $0.4800 | Buy Now |
DISTI #
360041-1
|
Avnet Americas | Connector Accessories Cap Nylon Natural Loose Piece - Bulk (Alt: 360041-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 80000 Factory Stock |
|
$0.2364 / $0.2589 | Buy Now |
DISTI #
571-360041-1
|
Mouser Electronics | Terminals .187 FAST TAB CAP N NAT RoHS: Compliant | 0 |
|
$0.2460 / $0.2650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2210 | Buy Now |
DISTI #
AMP360041-1
|
Heilind Electronics | .187 FAST TAB CAP N NAT | Americas - 11250 in Stock |
|
$0.1939 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 187 FASTON HSG.,TAB,1 POS,NATRUAL RoHS: Compliant |
11709 In Stock 80000 Factory Stock |
|
$0.2662 / $0.3702 | Buy Now |
DISTI #
360041-1
|
TTI | Terminals .187 FAST TAB CAP N NAT Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
360041-1
|
Avnet Americas | Connector Accessories Cap Nylon Natural Loose Piece - Bulk (Alt: 360041-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 80000 Factory Stock |
|
$0.2364 / $0.2589 | Buy Now |
DISTI #
360041-1
|
Avnet Americas | Connector Accessories Cap Nylon Natural Loose Piece - Bulk (Alt: 360041-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 80000 Factory Stock |
|
$0.2364 / $0.2589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
360041-1
TE Connectivity
FASTON 187 TAB HSG NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |