-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB CAP NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3472
|
Newark | Cap, Printed Circuit Board Tab, Accessory Type:Cap, For Use With:187 & 250 Series Printed Circuit Board Tabs, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 360042-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.1040 | Buy Now |
DISTI #
42AJ3508
|
Newark | 250 Faston Hsg.,tab,1 Pos,natrual |Amp Te Connectivity 360042-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.2980 | Buy Now |
DISTI #
360042-1-ND
|
DigiKey | CONN MALE TAB CAP 0.25 1POS NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16442 In Stock |
|
$0.1775 / $0.3200 | Buy Now |
DISTI #
360042-1
|
Avnet Americas | Connector Accessories Quick Disconnect Tab Cap - Bulk (Alt: 360042-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 2 Days Container: Bulk | 9940 |
|
$0.1447 / $0.1585 | Buy Now |
DISTI #
86W3472
|
Avnet Americas | Connector Accessories Quick Disconnect Tab Cap - Bulk (Alt: 86W3472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$0.1630 / $0.2790 | Buy Now |
DISTI #
571-3600421
|
Mouser Electronics | Terminals FAST TAB RoHS: Compliant | 24839 |
|
$0.1040 / $0.2900 | Buy Now |
DISTI #
70251958
|
RS | Accessory, Cap Nylon, 6.35x0.81mm, natural | TE Connectivity 360042-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.3200 | RFQ |
|
Future Electronics | 250 Series 9.62 x 8.13 mm Natural Nylon Non-Insulated Quick Disconnect Tab Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 28298Bag |
|
$0.0920 / $0.1140 | Buy Now |
DISTI #
AMP360042-1
|
Heilind Electronics | .250 FAST TAB CAP N NAT | Americas - 17172 in Stock30000 On Order |
|
$0.1187 / $0.1500 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,TAB,1 POS,NATRUAL RoHS: Compliant |
50065 In Stock |
|
$0.1010 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
360042-1
TE Connectivity
FASTON 250 TAB CAP NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |