Part Details for 3600A/24SF by 3M Interconnect
Overview of 3600A/24SF by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600A/24SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8973
|
Newark | 80001240888 3600A/24Sf=+24/Cab/Rc/Rjkt/Sh Tp/Csa/Black/28Str/100Sf |3M 3600A/24SF Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3600A/24SF-ND
|
DigiKey | MULTI-PAIR 24COND 28AWG BLK 100' Lead time: 8 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
517-3600A/24SF
|
Mouser Electronics | Multi-Conductor Cables 28AWG ROUND SHIELDED 28AWG ROUND SHIELDE RoHS: Compliant | 34 |
|
$906.0200 | Buy Now |
Part Details for 3600A/24SF
3600A/24SF CAD Models
3600A/24SF Part Data Attributes
|
3600A/24SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600A/24SF
3M Interconnect
MULTI-PAIR 24COND 28AWG BLK 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |