Part Details for 3600A/100 200 by 3M Interconnect
Overview of 3600A/100 200 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3600A/100 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100162445
|
Heilind Electronics | 3600A/100 200' MULTI-PAIR 100C 200FT/ROLL | Americas - 0 in Stock |
|
Buy Now |