Part Details for 3600B/50 by 3M Interconnect
Overview of 3600B/50 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600B/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8981
|
Newark | Shld Multipair, 28Awg, Pvc, 25 Pair, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Beige, Voltage Rating:150V Rohs Compliant: Yes |3M 3600B/50 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$439.4000 / $539.6600 | Buy Now |
DISTI #
3M157316-ND
|
DigiKey | MULTI-PAIR 50CON 28AWG BEI 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
11 In Stock |
|
$468.8340 / $551.4000 | Buy Now |
DISTI #
7000058353
|
Avnet Americas | STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000058353) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,012.1497 / $1,144.1277 | Buy Now |
DISTI #
517-3600B/50
|
Mouser Electronics | Multi-Conductor Cables RND/SHLD/JACKETD CBL BGE JKT/50 CNDUCTRS RoHS: Compliant | 100 |
|
$409.8000 / $468.8400 | Buy Now |
DISTI #
3600B/50
|
TTI | Multi-Conductor Cables RND/SHLD/JACKETD CBL BGE JKT/50 CNDUCTRS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$486.5800 / $526.6800 | Buy Now |
DISTI #
7000058353
|
Avnet Americas | STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000058353) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,012.1497 / $1,144.1277 | Buy Now |
DISTI #
7000058353
|
Avnet Americas | STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000058353) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,012.1497 / $1,144.1277 | Buy Now |
Part Details for 3600B/50
3600B/50 CAD Models
3600B/50 Part Data Attributes
|
3600B/50
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600B/50
3M Interconnect
MULTI-PAIR 50COND 28AWG 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 8.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |