Part Details for 3600G/26 by 3M Interconnect
Overview of 3600G/26 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3600G/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7274
|
Newark | Shielded Cable Multipair Discrete Wire, 13Pair, 28Awg, 300Ft, 150V, Cable Shielding:Shielded, No. Of Pairs:13 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.44M, Jacket Color:Gray Rohs Compliant: Yes |3M 3600G/26 Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$665.8800 / $732.4700 | Buy Now |
DISTI #
3600G/26-ND
|
DigiKey | MULTI-PAIR 26CON 28AWG GRY Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6419 | Buy Now |
DISTI #
7000058356
|
Avnet Americas | STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll - Bulk (Alt: 7000058356) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$623.7219 / $709.9274 | Buy Now |
DISTI #
7100162450
|
Avnet Americas | STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162450) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5195 / $269.6209 | Buy Now |
DISTI #
517-3600G/26-100
|
Mouser Electronics | Multi-Conductor Cables RND/SHLD/JACKETD CBL GRY JKT/26 CNDUCTRS RoHS: Compliant | 13 |
|
$254.9400 / $273.3400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
3600G/26
|
TTI | Multi-Conductor Cables RND/SHLD/JACKETD CBL GRY JKT/26 CNDUCTRS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Reel | Americas - 0 |
|
$243.0600 / $268.8900 | Buy Now |
DISTI #
7100162450
|
Avnet Americas | STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162450) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5195 / $269.6209 | Buy Now |
DISTI #
7000058356
|
Avnet Americas | STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll - Bulk (Alt: 7000058356) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$623.7219 / $709.9274 | Buy Now |
DISTI #
7100162450
|
Avnet Americas | STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162450) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5195 / $269.6209 | Buy Now |
Part Details for 3600G/26
3600G/26 CAD Models
3600G/26 Part Data Attributes
|
3600G/26
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3600G/26
3M Interconnect
MULTI-PAIR 26COND 28AWG 1000'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 75 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER-LIMITED |