Part Details for 3602A by Vogt AG Verbindungstechnik
Overview of 3602A by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3602A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9606
|
Bürklin Elektronik | Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 2.7 mm, M2.5, red Min Qty: 25 | 647 |
|
$0.3016 / $0.4847 | Buy Now |