Part Details for 360CS002NF2424A4 by Glenair Inc
Overview of 360CS002NF2424A4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360CS002NF2424A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0618
|
Newark | Connector |Glenair 360CS002NF2424A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$147.5100 / $564.9300 | Buy Now |
DISTI #
3937-360CS002NF2424A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,249.1000 | Buy Now |
DISTI #
360CS002NF2424A4
|
Avnet Americas | - Bulk (Alt: 360CS002NF2424A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$139.0920 / $627.6900 | Buy Now |
DISTI #
654-360CS002NF2424A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$145.6900 / $335.1100 | Order Now |
DISTI #
71089748
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$314.1250 | Buy Now |
DISTI #
77936995
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$322.1795 / $536.4872 | Buy Now |
DISTI #
360CS002NF2424A4
|
Avnet Americas | - Bulk (Alt: 360CS002NF2424A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$139.0920 / $627.6900 | Buy Now |
DISTI #
GLE360CS002NF2424A4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$311.9586 / $531.6904 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 11 |
|
$386.6200 / $643.7800 | Buy Now |
DISTI #
360CS002NF2424A4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$101.8600 / $464.4400 | Buy Now RFQ |