Part Details for 360DS002B1610A3 by Glenair Inc
Overview of 360DS002B1610A3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360DS002B1610A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0669
|
Newark | Connector |Glenair 360DS002B1610A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$125.4200 / $480.3300 | Buy Now |
DISTI #
3937-360DS002B1610A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$662.2600 | Buy Now |
DISTI #
360DS002B1610A3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 360DS002B1610A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 129 Factory Stock |
|
$118.2550 / $533.7000 | Buy Now |
DISTI #
654-360DS002B1610A3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$123.8800 / $284.9300 | Order Now |
DISTI #
360DS002B1610A3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 360DS002B1610A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 129 Factory Stock |
|
$118.2550 / $533.7000 | Buy Now |
DISTI #
GLE360DS002B1610A3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$265.2455 / $452.0754 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 77 |
|
$328.7200 / $547.3800 | Buy Now |
Part Details for 360DS002B1610A3
360DS002B1610A3 CAD Models
360DS002B1610A3 Part Data Attributes:
|
360DS002B1610A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360DS002B1610A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |