Part Details for 360FA001M1003F by Glenair Inc
Overview of 360FA001M1003F by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FA001M1003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0740
|
Newark | Connector |Glenair 360FA001M1003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$170.1700 / $651.7200 | Buy Now |
DISTI #
3937-360FA001M1003F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$883.6300 | Buy Now |
DISTI #
360FA001M1003F
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M1003F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$160.4650 / $724.1250 | Buy Now |
DISTI #
654-360FA001M1003F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG LT DUTY RoHS: Compliant | 0 |
|
$267.2400 / $386.5900 | Order Now |
DISTI #
71089129
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 10 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$362.3875 | Buy Now |
DISTI #
77937098
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 90° 10 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$371.6795 / $618.9103 | Buy Now |
DISTI #
360FA001M1003F
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 360FA001M1003F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$160.4650 / $724.1250 | Buy Now |
DISTI #
GLE360FA001M1003F
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$359.8883 / $613.3765 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 17 |
|
$446.0200 / $742.6900 | Buy Now |
Part Details for 360FA001M1003F
360FA001M1003F CAD Models
360FA001M1003F Part Data Attributes:
|
360FA001M1003F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360FA001M1003F
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |