Part Details for 360FS017M10083 by Glenair Inc
Overview of 360FS017M10083 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FS017M10083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0853
|
Newark | Connector |Glenair 360FS017M10083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$222.1500 / $850.8000 | Buy Now |
DISTI #
3937-360FS017M10083-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,148.9800 | Buy Now |
DISTI #
360FS017M10083
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell With Qwik Clamp Strain Relief Standard Profile-Self-Locking-Rotatable Coupling Electroless Nickel Plated 10 Shell Size - Bulk (Alt: 360FS017M10083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$209.4688 / $945.3300 | Buy Now |
DISTI #
654-360FS017M10083
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$643.9300 | Order Now |
DISTI #
71087583
|
Verical | Non-Environmental Backshell with Qwik Clamp Strain Relief Standard Profile-Self-Locking-Rotatable Coupling 180° 10 Shell Size Electroless Nickel Self Lock Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$473.0750 | Buy Now |
DISTI #
77939081
|
Verical | Non-Environmental Backshell with Qwik Clamp Strain Relief Standard Profile-Self-Locking-Rotatable Coupling 180° 10 Shell Size Electroless Nickel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$485.2051 / $807.9744 | Buy Now |
DISTI #
GLE360FS017M10083
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$469.8124 / $800.7501 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 12 |
|
$969.5700 / $5,822.5000 | Buy Now |